
The Johanson 500X14N100MV4T is a 10pF ceramic capacitor with a C0G dielectric and a 50V voltage rating. It features a 20% tolerance and is available in a 0603 surface mount package. Operating temperature range is -55°C to 125°C. This component is lead-free and RoHS compliant.
Johanson 500X14N100MV4T technical specifications.
| Capacitance | 10pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | C0G |
| Height | 0.66mm |
| Lead Free | Lead Free |
| Length | 1.626mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | X2Y® |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.889mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 500X14N100MV4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.