This Johanson ceramic capacitor features a capacitance of 47nF and a DC rated voltage of 50V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor measures 0.889mm in width, 1.626mm in length, and 0.66mm in height. It is available in a 0604 package type.
Johanson 500X14N470MV4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.889 |
| Length | 1.626 |
| Capacitance | 0.000047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | X2Y |
| Height | 0.66 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Johanson 500X14N470MV4 to view detailed technical specifications.
No datasheet is available for this part.