Data Line Filter, 1 Function(s), 50V, EIA STD PACKAGE SIZE 0603,3 PIN
Johanson 500X14N470MV4E technical specifications.
| Width | 0.89 |
| Length | 1.63 |
| Number of Functions | 1 |
| Manufacturer Series | 500X14N470MV4E |
| Capacitance | 23.5 |
| Height | 0.66 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Johanson 500X14N470MV4E to view detailed technical specifications.
No datasheet is available for this part.