
Johanson 500X14W102MV4E technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Johanson 500X14W102MV4E to view detailed technical specifications.
No datasheet is available for this part.