
Johanson 500X14W152MV4T technical specifications.
| Capacitance | 1.5nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | X7R |
| Height | 0.66mm |
| Length | 0.064inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | X2Y® |
| Termination | SMD/SMT |
| Thickness | 0.026inch |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.889mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 500X14W152MV4T to view detailed technical specifications.
No datasheet is available for this part.