Data Line Filter, 1 Function(s), 50V, EIA STD PACKAGE SIZE 0603, 3 PIN
Johanson 500X14W471MV4R technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | CERAMIC CAPACITOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Johanson 500X14W471MV4R to view detailed technical specifications.
No datasheet is available for this part.