The Johanson 500X15W102MV4T is a ceramic capacitor with a capacitance of 1nF and a tolerance of 20%. It has a package size of 0805 and is a 3-pin component. The capacitor operates within a temperature range of -55°C to 125°C and is packaged on a tape and reel. It is compliant with RoHS regulations.
Johanson 500X15W102MV4T technical specifications.
| Capacitance | 1nF |
| Package/Case | 0805 |
| Depth | 1.27mm |
| Dielectric | X7R |
| Length | 2.032mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Johanson 500X15W102MV4T to view detailed technical specifications.
No datasheet is available for this part.