Surface mount ceramic capacitor, 47nF capacitance, 50V DC rated voltage, and 20% tolerance. Features X7R dielectric, operating temperature range of -55°C to 125°C, and an EIA 0805 package size (2.032mm length, 1.27mm width, 1.016mm height). This RoHS compliant component is supplied on tape and reel, with 4000 units per package.
Johanson 500X15W473MV4E technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.27mm |
| Dielectric | X7R |
| Height | 1.016mm |
| Length | 2.032mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | X2Y® |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 500X15W473MV4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.