Johanson 500X41W334MV4 technical specifications.
| Capacitance | 330nF |
| Package/Case | 1210 |
| Construction | Flat |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Johanson 500X41W334MV4 to view detailed technical specifications.
No datasheet is available for this part.