Johanson 500X41W334MV4E technical specifications.
| Capacitance | 330nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Length | 0.125inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | X2Y® |
| Thickness | 0.07inch |
| Tolerance | 20% |
| Voltage Rating | 50V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 500X41W334MV4E to view detailed technical specifications.
No datasheet is available for this part.