This Johanson 501R15N121KV4T is a 120pF ceramic capacitor with a 500VDC working voltage and 10% capacitance tolerance. It features a C0G dielectric and is constructed with a flat, ceramic chip design. The capacitor is available in an 0805 package and is suitable for surface mount applications. It operates over a temperature range of -55°C to 125°C and is not intended for microwave applications.
Johanson 501R15N121KV4T technical specifications.
| Capacitance | 120pF |
| Voltage | 500VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.4(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Johanson 501R15N121KV4T to view detailed technical specifications.
No datasheet is available for this part.