The Johanson 501R15N221JV4T is a 220pF ceramic capacitor with a DC rated voltage of 500VDC and a tolerance of 5%. It features a C0G dielectric and is constructed with a flat, ceramic chip case style. The capacitor is rated for operation between -55°C and 125°C and is suitable for microwave applications. It is available in an 0805 package type and is mounted via a pad termination style.
Johanson 501R15N221JV4T technical specifications.
| Capacitance | 220pF |
| Voltage | 500VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Tradename | Polyterm® |
| Height | 1.4(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Johanson 501R15N221JV4T to view detailed technical specifications.
No datasheet is available for this part.