This Johanson 1206 surface mount multilayer ceramic capacitor has a capacitance of 100pF with a tolerance of 5%. It features soft termination and operates over a temperature range of -55°C to 125°C. The component is packaged in tape and reel and is RoHS compliant. It measures 0.062inch wide and 0.125inch long with a thickness of 0.07inch.
Johanson 501R18N101JF4T technical specifications.
| Capacitance | 100pF |
| Package/Case | 1206 |
| Features | Soft Termination |
| Length | 0.125inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PolyTerm® |
| Thickness | 0.07inch |
| Tolerance | 5% |
| Voltage Rating | 500V |
| Width | 0.062inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 501R18N101JF4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.