Johanson's 100pF C0G MLCC capacitor features a 500V DC rated voltage and 10% tolerance. It is available in a 1206 package type, suitable for surface mount technology (SMT) applications. The capacitor operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is available in quantities of 3000, packaged in tape and reel format.
Johanson 501R18N101KV4E technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.57mm |
| Dielectric | C0G |
| Height | 1.27mm |
| Length | 3.17mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | R18 High Voltage |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 500V |
| DC Rated Voltage | 500V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 501R18N101KV4E to view detailed technical specifications.
No datasheet is available for this part.