The Johanson 501R18N101KV4T is a 100pF ceramic capacitor with a 10% tolerance, packaged in a 1206 case. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and is available in tape and reel packaging.
Johanson 501R18N101KV4T technical specifications.
| Capacitance | 100pF |
| Package/Case | 1206 |
| Depth | 1.57mm |
| Dielectric | C0G |
| Length | 3.17mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Johanson 501R18N101KV4T to view detailed technical specifications.
No datasheet is available for this part.