
The Johanson 501R18N102KV4E is a 1nF multilayer ceramic capacitor with a DC rated voltage of 500V and a tolerance of 10%. It features a C0G dielectric and is packaged in a 1206 case. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in quantities of 3000 per reel.
Johanson 501R18N102KV4E technical specifications.
| Capacitance | 1nF |
| Package/Case | 1206 |
| Depth | 1.57mm |
| Dielectric | C0G |
| Length | 3.17mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Johanson 501R18N102KV4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.