The Johanson 501R18N120JV4E is a 500VDC multilayer ceramic capacitor with a capacitance of 12pF and a tolerance of 5%. It features a C0G dielectric and is suitable for microwave applications. The capacitor is available in a 1206 package and is designed for surface mount use. It operates over a temperature range of -55°C to 125°C.
Johanson 501R18N120JV4E technical specifications.
| Capacitance | 12pF |
| Voltage | 500VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.7(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Johanson 501R18N120JV4E to view detailed technical specifications.
No datasheet is available for this part.