Johanson 501R18N201KV4E technical specifications.
| Capacitance | 200pF |
| Package/Case | 1206 |
| Depth | 1.58mm |
| Dielectric | C0G |
| Length | 3.18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Johanson 501R18N201KV4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.