Johanson 501R18N221JF4T technical specifications.
| Capacitance | 220pF |
| Package/Case | 1206 |
| Dielectric | C0G |
| Features | Soft Termination |
| Length | 0.125inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PolyTerm® |
| Thickness | 0.07inch |
| Tolerance | 5% |
| Voltage | 500V |
| Voltage Rating | 500V |
| Width | 0.062inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 501R18N221JF4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.