Johanson 501R18N330KV4E technical specifications.
| Capacitance | 33pF |
| Dielectric | C0G |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Johanson 501R18N330KV4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.