This Johanson 1210 ceramic chip capacitor has a capacitance of 0.047uF with a tolerance of 10% and a dielectric of X7R. It is rated for 500VDC and has a negative capacitance tolerance of -10. The capacitor is constructed with a flat construction and has a case style of ceramic chip. It is suitable for microwave applications and has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is mounted via surface mount and has a height of 2.03 millimeters maximum.
Johanson 501S41W473KF4 technical specifications.
| Capacitance | 0.047uF |
| Voltage | 500VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | FlexiTerm |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 2.03(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Johanson 501S41W473KF4 to view detailed technical specifications.
No datasheet is available for this part.