Multilayer Ceramic Capacitor (MLCC) with 47nF capacitance and 500V DC rating. Features X7R dielectric, 10% tolerance, and a 1210 (3225 metric) surface mount package. Operating temperature range from -55°C to 125°C. Supplied in tape and reel packaging.
Johanson 501S41W473KV4E technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Depth | 2.41mm |
| Dielectric | X7R |
| Length | 3.18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 0.08inch |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.095inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 501S41W473KV4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
