
The Johanson 501S42E0R6BV4E is a 0.6pF ceramic capacitor with a C0G dielectric, rated for 500V and operating between -55°C and 125°C. It is available in a surface mount package, suitable for automated assembly. This component is compliant with RoHS regulations and is supplied in tape and reel packaging with 2000 units per package.
Johanson 501S42E0R6BV4E technical specifications.
| Capacitance | 0.6pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Dielectric | C0G |
| Height | 0.102inch |
| Length | 0.11inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | E |
| Termination | SMD/SMT |
| Thickness | 0.102inch |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 501S42E0R6BV4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.