
This Johanson 100pF C0G ceramic capacitor is rated for 500V with a 2% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 1111 case, suitable for surface mount applications, and is available in quantities of 2000. It is RoHS compliant and suitable for use in a variety of electronic applications.
Johanson 501S42E101GV4E technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Depth | 2.79mm |
| Dielectric | C0G |
| Length | 2.79mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | E |
| Termination | SMD/SMT |
| Thickness | 0.102inch |
| Tolerance | 2% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 501S42E101GV4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
