Johanson 501S42E101GV4W technical specifications.
| Capacitance | 100pF |
| Package/Case | 1111 |
| Depth | 2.79mm |
| Dielectric | C0G |
| Length | 2.79mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Waffle |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Johanson 501S42E101GV4W to view detailed technical specifications.
No datasheet is available for this part.