This Johanson capacitor features a capacitance of 100pF with a C0G dielectric. It operates within a temperature range of -55°C to 125°C and is compliant with RoHS and Reach SVHC regulations. The capacitor has a voltage rating of 500V with a 10% tolerance.
Johanson 501S42E101KV4S technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Johanson 501S42E101KV4S to view detailed technical specifications.
No datasheet is available for this part.