The Johanson 501S42E101KV4W is a 100pF ceramic capacitor with a C0G dielectric and a 1111 package type. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a waffle packaging style and is not RoHS compliant.
Johanson 501S42E101KV4W technical specifications.
| Capacitance | 100pF |
| Package/Case | 1111 |
| Depth | 2.79mm |
| Dielectric | C0G |
| Length | 2.79mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Waffle |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Johanson 501S42E101KV4W to view detailed technical specifications.
No datasheet is available for this part.