The Johanson 501S42E1R2AV4E is a 500V multilayer ceramic capacitor with a capacitance of 1.2pF. It has a case code of 1111 and is packaged in a 1111 package type. The capacitor is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for surface mount applications and is available in quantities of 2000 per reel.
Johanson 501S42E1R2AV4E technical specifications.
| Capacitance | 1.2pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Dielectric | C0G |
| Height | 0.102inch |
| Length | 0.11inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | E |
| Termination | SMD/SMT |
| Thickness | 0.102inch |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 501S42E1R2AV4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.