The Johanson 501S42E1R4AV4E is a multilayer ceramic capacitor with a capacitance of 1.4pF and a voltage rating of 500V. It features a C0G dielectric and is designed for surface mount applications. The capacitor has a package code of 1111 and is available in quantities of 2000. It is packaged in tape and reel and is compliant with RoHS regulations. The operating temperature range is from -55°C to 125°C.
Johanson 501S42E1R4AV4E technical specifications.
| Capacitance | 1.4pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Dielectric | C0G |
| Height | 0.102inch |
| Length | 0.11inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | E |
| Termination | SMD/SMT |
| Thickness | 0.102inch |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 501S42E1R4AV4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.