This Johanson 500V 1.4pF C0G multilayer ceramic capacitor is available in a 1111 package, suitable for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and is RoHS compliant. It is packaged in tape and reel quantities of 2000. The capacitor measures 0.102inch in height, 0.11inch in length, and 0.11inch in width.
Johanson 501S42E1R4BV4E technical specifications.
| Capacitance | 1.4pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Dielectric | C0G |
| Height | 0.102inch |
| Length | 0.11inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | E |
| Termination | SMD/SMT |
| Thickness | 0.102inch |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 501S42E1R4BV4E to view detailed technical specifications.
No datasheet is available for this part.
