The Johanson 501S42E2R7BV4W is a 2.7pF ceramic capacitor with a C0G dielectric. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a waffle package type, which is a compact and efficient design. The RoHS compliance of this component ensures that it meets the environmental regulations for lead-free manufacturing.
Johanson 501S42E2R7BV4W technical specifications.
| Capacitance | 2.7pF |
| Package/Case | 1111 |
| Depth | 2.79mm |
| Dielectric | C0G |
| Length | 2.79mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Waffle |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Johanson 501S42E2R7BV4W to view detailed technical specifications.
No datasheet is available for this part.