The Johanson 501S42E560JV4S is a 500V 5% capacitance C0G capacitor with a capacitance of 56pF. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is compliant with RoHS and Reach SVHC regulations. It is available in a 2828 case code.
Johanson 501S42E560JV4S technical specifications.
| Capacitance | 56pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Johanson 501S42E560JV4S to view detailed technical specifications.
No datasheet is available for this part.