Multilayer Ceramic Capacitor (MLCC) with 100nF capacitance and 500V DC rating. Features X7R dielectric, 10% tolerance, and a 1812 (4532 metric) surface mount package. Operates across a -55°C to 125°C temperature range. Supplied in tape and reel packaging.
Johanson 501S43W104KV4E technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Depth | 3.17mm |
| Dielectric | X7R |
| Length | 4.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.11inch |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 501S43W104KV4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.