Cap Ceramic 0.047uF 500V X7R 20% Pad SMD 1812 125°C T/R
Johanson 501S43W473MV4T technical specifications.
| Capacitance | 47nF |
| Package/Case | 1812 |
| Depth | 3.17mm |
| Dielectric | X7R |
| Length | 4.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Johanson 501S43W473MV4T to view detailed technical specifications.
No datasheet is available for this part.