Johanson 501S47N120JV4E technical specifications.
| Capacitance | 12pF |
| Package/Case | 2220 |
| Depth | 5.08mm |
| Dielectric | C0G |
| Length | 5.72mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Tolerance | 5% |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Johanson 501S47N120JV4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.