The Johanson 501S47W104KV4E is a 100nF multilayer ceramic capacitor with a tolerance of 10% and a DC rated voltage of 500V. It features a 2220 package type and is packaged in tape and reel quantities of 1000. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and suitable for use in a variety of applications.
Johanson 501S47W104KV4E technical specifications.
| Capacitance | 100nF |
| Package/Case | 2220 |
| Depth | 5.08mm |
| Dielectric | X7R |
| Length | 5.72mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Johanson 501S47W104KV4E to view detailed technical specifications.
No datasheet is available for this part.