Johanson 501S47W104MV4E technical specifications.
| Capacitance | 100nF |
| Package/Case | 2220 |
| Depth | 5.08mm |
| Dielectric | X7R |
| Length | 5.72mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Johanson 501S47W104MV4E to view detailed technical specifications.
No datasheet is available for this part.