
This Johanson 100nF multilayer ceramic capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a 1825 package with a depth of 6.35mm and a length of 4.57mm. The capacitor is RoHS compliant and has a tolerance of 10%. It is rated for a DC voltage of 500V and is packaged in quantities of 1000 on a tape and reel.
Johanson 501S49W104KF4E technical specifications.
| Capacitance | 100nF |
| Package/Case | 1825 |
| Depth | 6.35mm |
| Dielectric | X7R |
| Length | 4.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Johanson 501S49W104KF4E to view detailed technical specifications.
No datasheet is available for this part.
