This Johanson 100nF X7R ceramic capacitor is rated for 500V DC and has a 10% tolerance. It operates over a temperature range of -55°C to 125°C and is packaged in a 1825 case. The capacitor is RoHS compliant and available in quantities of 1000 per reel.
Johanson 501S49W104KV4E technical specifications.
| Capacitance | 100nF |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Johanson 501S49W104KV4E to view detailed technical specifications.
No datasheet is available for this part.