The Johanson 501S49W105KF4E is a 1uF multilayer ceramic capacitor with a 500V voltage rating and 10% tolerance. It features soft termination and is available in a 1825 package, suitable for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and is packaged on tape and reel.
Johanson 501S49W105KF4E technical specifications.
| Capacitance | 1uF |
| Package/Case | 1825 |
| Features | Soft Termination |
| Length | 0.18inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | PolyTerm® |
| Thickness | 0.14inch |
| Tolerance | 10% |
| Voltage Rating | 500V |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 501S49W105KF4E to view detailed technical specifications.
No datasheet is available for this part.