Johanson 501T6BW104KR4CT technical specifications.
| Capacitance | 100nF |
| Package/Case | Molded |
| Depth | 7.62mm |
| Dielectric | X7R |
| Length | 15.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Johanson 501T6BW104KR4CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.