
This Johanson ceramic capacitor features a capacitance of 15nF and a voltage rating of 500V. It has a soft termination and is lead-free. The capacitor is packaged in a 1410 case, measuring 1.778mm in height, 2.49mm in width, and 0.14inch in length, with a thickness of 0.07inch. It is available in quantities of 2000 and is compliant with RoHS regulations.
Johanson 501X44W153MF4E technical specifications.
| Capacitance | 15nF |
| Case Code (Imperial) | 1410 |
| Case Code (Metric) | 3527 |
| Package/Case | 1410 |
| Dielectric | X7R |
| Features | Soft Termination |
| Height | 1.778mm |
| Lead Free | Lead Free |
| Length | 0.14inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | X2Y® Polyterm® |
| Termination | SMD/SMT |
| Thickness | 0.07inch |
| Tolerance | 20% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 2.49mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 501X44W153MF4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
