Johanson 501X44W153MV4E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.49 |
| Length | 3.556 |
| Capacitance | 0.015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Series | X2Y |
| Height | 1.778 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Johanson 501X44W153MV4E to view detailed technical specifications.
No datasheet is available for this part.