Johanson 502R29N220JV4E technical specifications.
| Capacitance | 22pF |
| Package/Case | 1808 |
| Depth | 2.03mm |
| Dielectric | C0G |
| Length | 4.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Johanson 502R29N220JV4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.