The Johanson 502R29N470KV3E-****-SC is a 47pF ceramic capacitor with a C0G dielectric, rated for 250V AC and 10% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a ceramic case and is available in quantities of 2000 per reel.
Johanson 502R29N470KV3E-****-SC technical specifications.
| Capacitance | 47pF |
| Package/Case | Ceramic |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | R29 High Voltage |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Johanson 502R29N470KV3E-****-SC to view detailed technical specifications.
No datasheet is available for this part.