Johanson 502R29N680KV3E-****-SC technical specifications.
| Capacitance | 68pF |
| Package/Case | Ceramic |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Johanson 502R29N680KV3E-****-SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.