Johanson 502R29W151KV3E-****-SC technical specifications.
| Capacitance | 150pF |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | R29 High Voltage |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Johanson 502R29W151KV3E-****-SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.