This Johanson 100pF ceramic capacitor features a 10% tolerance and operates within a temperature range of -55°C to 125°C. It has a voltage rating of 250V and is packaged in a 2211 case. The capacitor is dielectric C0G and is available in quantities of 2000 per reel.
Johanson 502R30N101KV3E-****-SC technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 2211 |
| Case Code (Metric) | 5728 |
| Package/Case | 2211 |
| Depth | 2.8mm |
| Dielectric | C0G |
| Length | 5.72mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Johanson 502R30N101KV3E-****-SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.