Johanson 502R30N220JV3E-****-SC technical specifications.
| Capacitance | 22pF |
| Package/Case | 2211 |
| Depth | 2.8mm |
| Dielectric | C0G |
| Length | 5.72mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Tolerance | 5% |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Johanson 502R30N220JV3E-****-SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.