Johanson 502R30N330JV3E-****-SC technical specifications.
| Capacitance | 33pF |
| Case Code (Imperial) | 2211 |
| Case Code (Metric) | 5728 |
| Package/Case | 2211 |
| Depth | 2.8mm |
| Dielectric | C0G |
| Length | 5.72mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | Y2 |
| Reach SVHC Compliant | No |
| Series | SC |
| Thickness | 0.115inch |
| Tolerance | 5% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 5kV |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 502R30N330JV3E-****-SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
